Direct
MFR Recommended
Similar
Similar
Similar
Similar

IPA65R280C6XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA65R280C6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA65R280C6XKSA1 |
Description | MOSFET N-CH 650V 13.8A TO220 |
Customer Reference | |
Detailed Description | N-Channel 650 V 13.8A (Tc) 32W (Tc) Through Hole PG-TO220-3-111 |
Datasheet | Datasheet |
EDA/CAD Models | IPA65R280C6XKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 440µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 950 pF @ 100 V |
Part Status Last Time Buy | Power Dissipation (Max) 32W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-3-111 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 280mOhm @ 4.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPA15N60C3XKSA1 | Infineon Technologies | 152 | SPA15N60C3XKSA1-ND | kr.27.20000 | Direct |
| IPA65R190C7XKSA1 | Infineon Technologies | 500 | IPA65R190C7XKSA1-ND | kr.23.78000 | MFR Recommended |
| AOTF15S65L | Alpha & Omega Semiconductor Inc. | 208 | 785-1519-5-ND | kr.26.88000 | Similar |
| FCPF220N80 | onsemi | 0 | FCPF220N80-ND | kr.45.84000 | Similar |
| SIHF15N65E-GE3 | Vishay Siliconix | 0 | SIHF15N65E-GE3-ND | kr.10.51172 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.67812 | kr.3,839.06 |
| Unit Price without VAT: | kr.7.67812 |
|---|---|
| Unit Price with VAT: | kr.9.59765 |







