
IPA60R125CFD7XKSA1 | |
|---|---|
DigiKey Part Number | IPA60R125CFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R125CFD7XKSA1 |
Description | MOSFET N-CH 600V 11A TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 32W (Tc) Through Hole PG-TO220 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | IPA60R125CFD7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 390µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1503 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 32W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220 Full Pack |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 7.8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.90000 | kr.35.90 |
| 50 | kr.18.47740 | kr.923.87 |
| 100 | kr.16.78910 | kr.1,678.91 |
| 500 | kr.13.83176 | kr.6,915.88 |
| 1.000 | kr.12.88192 | kr.12,881.92 |
| 2.000 | kr.12.08372 | kr.24,167.44 |
| 5.000 | kr.11.22095 | kr.56,104.75 |
| Unit Price without VAT: | kr.35.90000 |
|---|---|
| Unit Price with VAT: | kr.44.87500 |










