
IPA040N06NM5SXKSA1 | |
---|---|
DigiKey Part Number | 448-IPA040N06NM5SXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA040N06NM5SXKSA1 |
Description | MOSFET N-CH 60V 72A TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 72A (Tc) 36W (Tc) Through Hole PG-TO220 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | IPA040N06NM5SXKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 72A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3500 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 36W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220 Full Pack | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.38000 | kr.16.38 |
50 | kr.8.05000 | kr.402.50 |
100 | kr.7.23710 | kr.723.71 |
500 | kr.5.81236 | kr.2,906.18 |
1.000 | kr.5.35430 | kr.5,354.30 |
2.000 | kr.4.96922 | kr.9,938.44 |
5.000 | kr.4.72640 | kr.23,632.00 |
Unit Price without VAT: | kr.16.38000 |
---|---|
Unit Price with VAT: | kr.20.47500 |