
IMZA75R016M1HXKSA1 | |
---|---|
DigiKey Part Number | 448-IMZA75R016M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZA75R016M1HXKSA1 |
Description | SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 89A (Tj) 319W (Tc) Through Hole PG-TO247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 41.5A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 14.9mA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 18 V | |
Vgs (Max) | +23V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2869 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 319W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.121.28000 | kr.121.28 |
30 | kr.76.04067 | kr.2,281.22 |
120 | kr.70.16317 | kr.8,419.58 |
Unit Price without VAT: | kr.121.28000 |
---|---|
Unit Price with VAT: | kr.151.60000 |