
IMZA120R053M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZA120R053M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZA120R053M2HXKSA1 |
Description | IMZA120R053M2HXKSA1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 38A (Tc) 182W (Tc) Through Hole PG-TO247-4-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 69mOhm @ 13A, 18V | |
Vgs(th) (Max) @ Id | 5.1V @ 4.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 1010 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 182W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.71000 | kr.59.71 |
| 30 | kr.35.18933 | kr.1,055.68 |
| 120 | kr.29.81383 | kr.3,577.66 |
| 510 | kr.27.96235 | kr.14,260.80 |
| Unit Price without VAT: | kr.59.71000 |
|---|---|
| Unit Price with VAT: | kr.74.63750 |



