
IMM101T056MXUMA1 | |
|---|---|
DigiKey Part Number | 448-IMM101T056MXUMA1TR-ND - Tape & Reel (TR) 448-IMM101T056MXUMA1CT-ND - Cut Tape (CT) 448-IMM101T056MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMM101T056MXUMA1 |
Description | IMOTION |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM PG-IQFN-38-1 |
Datasheet | Datasheet |
EDA/CAD Models | IMM101T056MXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 4A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 115°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerVQFN | |
Supplier Device Package | PG-IQFN-38-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.69000 | kr.62.69 |
| 10 | kr.48.83900 | kr.488.39 |
| 25 | kr.45.38720 | kr.1,134.68 |
| 100 | kr.41.58960 | kr.4,158.96 |
| 250 | kr.39.77948 | kr.9,944.87 |
| 500 | kr.38.68814 | kr.19,344.07 |
| 1.000 | kr.37.79042 | kr.37,790.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.34.44462 | kr.68,889.24 |
| Unit Price without VAT: | kr.62.69000 |
|---|---|
| Unit Price with VAT: | kr.78.36250 |

