Parametric Equivalent

IMD112T6F040XUMA1 | |
|---|---|
DigiKey Part Number | 448-IMD112T6F040XUMA1TR-ND - Tape & Reel (TR) 448-IMD112T6F040XUMA1CT-ND - Cut Tape (CT) 448-IMD112T6F040XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMD112T6F040XUMA1 |
Description | IMOTION |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT Serial, UART PG-LQFP-40-1 |
Datasheet | Datasheet |
EDA/CAD Models | IMD112T6F040XUMA1 Models |
Category | Interface Serial, UART |
Manufacturer Infineon Technologies | Technology IGBT |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5.5V ~ 20V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
Motor Type - Stepper Multiphase | Mounting Type Surface Mount |
Motor Type - AC, DC AC, Synchronous | Package / Case 40-LQFP |
Function Controller - Speed | Supplier Device Package PG-LQFP-40-1 |
Output Configuration Half Bridge (3) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMD111T6F040XUMA1 | Infineon Technologies | 1.520 | 448-IMD111T6F040XUMA1CT-ND | kr.50.15000 | Parametric Equivalent |


