N-Channel 650 V 34.9A (Tc) 148W (Tc) Surface Mount PG-TO263-7-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMBG65R060M2H

DigiKey Part Number
448-IMBG65R060M2HTR-ND - Tape & Reel (TR)
448-IMBG65R060M2HCT-ND - Cut Tape (CT)
448-IMBG65R060M2HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMBG65R060M2H
Description
IMBG65R060M2H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 34.9A (Tc) 148W (Tc) Surface Mount PG-TO263-7-12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
55mOhm @ 15.4A, 20V
Mfr
Vgs(th) (Max) @ Id
5.6V @ 3.1mA
Series
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 18 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+23V, -7V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
669 pF @ 400 V
FET Type
Power Dissipation (Max)
148W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-7-12
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IMBG65R060M2HXTMA1Infineon Technologies990448-IMBG65R060M2HXTMA1CT-NDkr.45.84000Parametric Equivalent
In-Stock: 380
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.42.22000kr.42.22
10kr.32.49300kr.324.93
25kr.30.05680kr.751.42
100kr.27.38250kr.2,738.25
250kr.26.10760kr.6,526.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.24.70641kr.24,706.41
2.000kr.24.18593kr.48,371.86
Manufacturers Standard Package
Unit Price without VAT:kr.42.22000
Unit Price with VAT:kr.52.77500