
IMBG120R140M1HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMBG120R140M1HXTMA1TR-ND - Tape & Reel (TR) 448-IMBG120R140M1HXTMA1CT-ND - Cut Tape (CT) 448-IMBG120R140M1HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBG120R140M1HXTMA1 |
Description | SICFET N-CH 1200V 18A TO263 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 18A (Tc) 107W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
EDA/CAD Models | IMBG120R140M1HXTMA1 Models |
Category | Vgs(th) (Max) @ Id 5.7V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13.4 nC @ 18 V |
Series | Vgs (Max) +18V, -15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 491 pF @ 800 V |
Part Status Active | Power Dissipation (Max) 107W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package PG-TO263-7-12 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 189mOhm @ 6A, 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.17000 | kr.47.17 |
| 10 | kr.31.84600 | kr.318.46 |
| 100 | kr.23.17210 | kr.2,317.21 |
| 500 | kr.22.35700 | kr.11,178.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.29210 | kr.18,292.10 |
| 2.000 | kr.18.26554 | kr.36,531.08 |
| Unit Price without VAT: | kr.47.17000 |
|---|---|
| Unit Price with VAT: | kr.58.96250 |




