
IKY120N120CH7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKY120N120CH7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKY120N120CH7XKSA1 |
Description | IGBT TRENCH FS 1200V 212A TO247 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 212 A 721 W Through Hole PG-TO247-4-U10 |
Datasheet | Datasheet |
EDA/CAD Models | IKY120N120CH7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 212 A | |
Current - Collector Pulsed (Icm) | 400 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 100A | |
Power - Max | 721 W | |
Switching Energy | 2.37mJ (on), 2.65mJ (off) | |
Input Type | Standard | |
Gate Charge | 714 nC | |
Td (on/off) @ 25°C | 44ns/359ns | |
Test Condition | 600V, 100A, 4Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | PG-TO247-4-U10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.88000 | kr.78.88 |
| 30 | kr.47.48500 | kr.1,424.55 |
| 120 | kr.40.60008 | kr.4,872.01 |
| 510 | kr.38.62829 | kr.19,700.43 |
| Unit Price without VAT: | kr.78.88000 |
|---|---|
| Unit Price with VAT: | kr.98.60000 |


