


IKQ40N120CT2XKSA1 | |
|---|---|
DigiKey Part Number | IKQ40N120CT2XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKQ40N120CT2XKSA1 |
Description | IGBT TRENCH FS 1200V 80A TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 500 W Through Hole PG-TO247-3-46 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 40A | |
Power - Max | 500 W | |
Switching Energy | 3.1mJ (on), 2.9mJ (off) | |
Input Type | Standard | |
Gate Charge | 190 nC | |
Td (on/off) @ 25°C | 32ns/328ns | |
Test Condition | 600V, 40A, 12Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-46 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.28000 | kr.55.28 |
| 30 | kr.32.27800 | kr.968.34 |
| 120 | kr.27.22708 | kr.3,267.25 |
| 510 | kr.24.21900 | kr.12,351.69 |
| Unit Price without VAT: | kr.55.28000 |
|---|---|
| Unit Price with VAT: | kr.69.10000 |







