
IKB15N60TATMA1 | |
|---|---|
DigiKey Part Number | 448-IKB15N60TATMA1TR-ND - Tape & Reel (TR) 448-IKB15N60TATMA1CT-ND - Cut Tape (CT) 448-IKB15N60TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKB15N60TATMA1 |
Description | IGBT TRENCH FS 600V 30A TO263-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 30 A 130 W Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IKB15N60TATMA1 Models |
Category | Switching Energy 570µJ |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 87 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 17ns/188ns |
Part Status Active | Test Condition 400V, 15A, 15Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 34 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 30 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 45 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.05V @ 15V, 15A | Supplier Device Package PG-TO263-3-2 |
Power - Max 130 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.08000 | kr.19.08 |
| 10 | kr.12.34400 | kr.123.44 |
| 100 | kr.8.50070 | kr.850.07 |
| 500 | kr.6.85900 | kr.3,429.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.33131 | kr.6,331.31 |
| 2.000 | kr.5.88771 | kr.11,775.42 |
| 3.000 | kr.5.66177 | kr.16,985.31 |
| 5.000 | kr.5.40798 | kr.27,039.90 |
| 7.000 | kr.5.38425 | kr.37,689.75 |
| Unit Price without VAT: | kr.19.08000 |
|---|---|
| Unit Price with VAT: | kr.23.85000 |






