MFR Recommended

IKA15N65ET6XKSA2 | |
|---|---|
DigiKey Part Number | IKA15N65ET6XKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IKA15N65ET6XKSA2 |
Description | IGBT TRENCH FS 650V 17A TO220-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 17 A 45 W Through Hole PG-TO220-3-FP |
Datasheet | Datasheet |
Category | Switching Energy 230µJ (on), 110µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 37 nC |
Packaging Tube | Td (on/off) @ 25°C 30ns/117ns |
Part Status Obsolete | Test Condition 400V, 11.5A, 47Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 69 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 17 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 57.5 A | Package / Case TO-220-3 Full Pack |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 11.5A | Supplier Device Package PG-TO220-3-FP |
Power - Max 45 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKA15N60TXKSA1 | Infineon Technologies | 0 | IKA15N60TXKSA1-ND | kr.17.44000 | MFR Recommended |


