IGBT Trench Field Stop 650 V 15 A 40 W Through Hole PG-TO220-3-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKA10N65ET6XKSA2

DigiKey Part Number
IKA10N65ET6XKSA2-ND
Manufacturer
Manufacturer Product Number
IKA10N65ET6XKSA2
Description
IGBT TRENCH FS 650V 15A TO220-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 15 A 40 W Through Hole PG-TO220-3-FP
Datasheet
 Datasheet
EDA/CAD Models
IKA10N65ET6XKSA2 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
200µJ (on), 70µJ (off)
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
27 nC
Packaging
Tube
Td (on/off) @ 25°C
30ns/106ns
Part Status
Obsolete
Test Condition
400V, 8.5A, 47Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
51 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
15 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
42.5 A
Package / Case
TO-220-3 Full Pack
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 8.5A
Supplier Device Package
PG-TO220-3-FP
Power - Max
40 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IKA15N60TXKSA1Infineon Technologies0IKA15N60TXKSA1-NDkr.2.34000MFR Recommended
In-Stock: 394
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.21.11000kr.21.11
50kr.10.53320kr.526.66
100kr.9.50620kr.950.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.21.11000
Unit Price with VAT:kr.26.38750