IGBT Trench Field Stop 600 V 11.7 A 30 W Through Hole PG-TO220-3-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKA10N60TXKSA1

DigiKey Part Number
IKA10N60TXKSA1-ND
Manufacturer
Manufacturer Product Number
IKA10N60TXKSA1
Description
IGBT TRENCH FS 600V 11.7A TO220
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 11.7 A 30 W Through Hole PG-TO220-3-31
Datasheet
 Datasheet
EDA/CAD Models
IKA10N60TXKSA1 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
430µJ
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
62 nC
Packaging
Tube
Td (on/off) @ 25°C
12ns/215ns
Part Status
Active
Test Condition
400V, 10A, 23Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
115 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
11.7 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
30 A
Package / Case
TO-220-3 Full Pack
Vce(on) (Max) @ Vge, Ic
2.05V @ 15V, 10A
Supplier Device Package
PG-TO220-3-31
Power - Max
30 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 470
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.15.53000kr.15.53
50kr.7.55980kr.377.99
100kr.6.78380kr.678.38
500kr.5.42286kr.2,711.43
1.000kr.4.98527kr.4,985.27
2.000kr.4.61730kr.9,234.60
5.000kr.4.21928kr.21,096.40
10.000kr.4.06156kr.40,615.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.15.53000
Unit Price with VAT:kr.19.41250