
IKA08N65F5XKSA1 | |
|---|---|
DigiKey Part Number | IKA08N65F5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKA08N65F5XKSA1 |
Description | IGBT 650V 10.8A TO220-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 10.8 A 31.2 W Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKA08N65F5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 10.8 A | |
Current - Collector Pulsed (Icm) | 24 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 8A | |
Power - Max | 31.2 W | |
Switching Energy | 70µJ (on), 20µJ (off) | |
Input Type | Standard | |
Gate Charge | 22 nC | |
Td (on/off) @ 25°C | 10ns/116ns | |
Test Condition | 400V, 4A, 48Ohm, 15V | |
Reverse Recovery Time (trr) | 41 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | PG-TO220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.80000 | kr.21.80 |
| 50 | kr.10.92500 | kr.546.25 |
| 100 | kr.9.87370 | kr.987.37 |
| 500 | kr.8.02974 | kr.4,014.87 |
| 1.000 | kr.7.43730 | kr.7,437.30 |
| 2.000 | kr.6.93933 | kr.13,878.66 |
| 5.000 | kr.6.93777 | kr.34,688.85 |
| Unit Price without VAT: | kr.21.80000 |
|---|---|
| Unit Price with VAT: | kr.27.25000 |








