
IKA06N60TXKSA1 | |
|---|---|
DigiKey Part Number | 448-IKA06N60TXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKA06N60TXKSA1 |
Description | IGBT TRENCH FS 600V 10A TO220-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 10 A 28 W Through Hole PG-TO220-3-31 |
Datasheet | Datasheet |
EDA/CAD Models | IKA06N60TXKSA1 Models |
Category | Switching Energy 200µJ |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 42 nC |
Packaging Tube | Td (on/off) @ 25°C 9.4ns/130ns |
Part Status Active | Test Condition 400V, 6A, 23Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 123 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 10 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 18 A | Package / Case TO-220-3 Full Pack |
Vce(on) (Max) @ Vge, Ic 2.05V @ 15V, 6A | Supplier Device Package PG-TO220-3-31 |
Power - Max 28 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| 50 | kr.6.98540 | kr.349.27 |
| 100 | kr.6.26010 | kr.626.01 |
| 500 | kr.4.98730 | kr.2,493.65 |
| 1.000 | kr.4.57805 | kr.4,578.05 |
| 2.000 | kr.4.23395 | kr.8,467.90 |
| 5.000 | kr.3.86174 | kr.19,308.70 |
| 10.000 | kr.3.67086 | kr.36,708.60 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |






