


IHW50N65R5XKSA1 | |
|---|---|
DigiKey Part Number | IHW50N65R5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW50N65R5XKSA1 |
Description | IGBT 650V 80A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 80 A 282 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IHW50N65R5XKSA1 Models |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 230 nC |
Series | Td (on/off) @ 25°C 26ns/220ns |
Packaging Tube | Test Condition 400V, 25A, 8Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 95 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 150 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.7V @ 15V, 50A | Supplier Device Package PG-TO247-3 |
Power - Max 282 W | Base Product Number |
Switching Energy 740µJ (on), 180µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.14000 | kr.27.14 |
| 30 | kr.14.94133 | kr.448.24 |
| 120 | kr.12.24517 | kr.1,469.42 |
| 510 | kr.10.26720 | kr.5,236.27 |
| 1.020 | kr.9.54506 | kr.9,735.96 |
| 2.010 | kr.8.95006 | kr.17,989.62 |
| 5.010 | kr.8.70562 | kr.43,615.16 |
| Unit Price without VAT: | kr.27.14000 |
|---|---|
| Unit Price with VAT: | kr.33.92500 |








