
| BGSA406MN10E6327XTSA1 | |
|---|---|
| DigiKey Part Number | 448-BGSA406MN10E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGSA406MN10E6327XTSA1CT-ND - Cut Tape (CT) 448-BGSA406MN10E6327XTSA1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BGSA406MN10E6327XTSA1 | 
| Description | BGSA406MN10E6327XTSA1 | 
| Manufacturer Standard Lead Time | 97 Weeks | 
| Customer Reference | |
| Detailed Description | RF Switch IC General Purpose 4 x SPST PG-TSNP-10-9 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BGSA406MN10E6327XTSA1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Infineon Technologies | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| RF Type | General Purpose | |
| Topology | Reflective | |
| Circuit | 4 x SPST | |
| Frequency Range | 7.125GHz | |
| Isolation | - | |
| Insertion Loss | - | |
| Test Frequency | - | |
| P1dB | - | |
| IIP3 | - | |
| Features | - | |
| Impedance | - | |
| Voltage - Supply | 1.2V, 1.8V | |
| Operating Temperature | - | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-XFQFN | |
| Supplier Device Package | PG-TSNP-10-9 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 | 
| 10 | kr.4.05800 | kr.40.58 | 
| 25 | kr.3.82720 | kr.95.68 | 
| 100 | kr.3.50530 | kr.350.53 | 
| 250 | kr.3.31136 | kr.827.84 | 
| 500 | kr.3.17428 | kr.1,587.14 | 
| 1.000 | kr.3.04486 | kr.3,044.86 | 
| 5.000 | kr.2.77212 | kr.13,860.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12.000 | kr.2.63872 | kr.31,664.64 | 
| 24.000 | kr.2.53999 | kr.60,959.76 | 
| Unit Price without VAT: | kr.4.74000 | 
|---|---|
| Unit Price with VAT: | kr.5.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark