
IGLR65R140D2XUMA1 | |
|---|---|
DigiKey Part Number | 448-IGLR65R140D2XUMA1TR-ND - Tape & Reel (TR) 448-IGLR65R140D2XUMA1CT-ND - Cut Tape (CT) 448-IGLR65R140D2XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGLR65R140D2XUMA1 |
Description | GANFET N-CH 650V 13A 8TDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 13A (Tc) 47W (Tc) Surface Mount PG-TSON-8-8 |
Datasheet | Datasheet |
EDA/CAD Models | IGLR65R140D2XUMA1 Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.8 nC @ 3 V |
Series | Vgs (Max) -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 155 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 47W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TSON-8-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 170mOhm @ 3.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.91000 | kr.28.91 |
| 10 | kr.18.90000 | kr.189.00 |
| 100 | kr.13.20940 | kr.1,320.94 |
| 500 | kr.10.78028 | kr.5,390.14 |
| 1.000 | kr.9.99996 | kr.9,999.96 |
| 2.000 | kr.9.34415 | kr.18,688.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.8.63513 | kr.43,175.65 |
| Unit Price without VAT: | kr.28.91000 |
|---|---|
| Unit Price with VAT: | kr.36.13750 |










