New Product
N-Channel 40 V 35A (Tc) 1.6W (Ta), 21W (Tc) Surface Mount SG-UFWLB-16-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGK080B041SXTSA1

DigiKey Part Number
448-IGK080B041SXTSA1TR-ND - Tape & Reel (TR)
448-IGK080B041SXTSA1CT-ND - Cut Tape (CT)
448-IGK080B041SXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGK080B041SXTSA1
Description
GANFET N-CH 40V 35A 16WLBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 35A (Tc) 1.6W (Ta), 21W (Tc) Surface Mount SG-UFWLB-16-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
8mOhm @ 5A, 5V
Mfr
Vgs(th) (Max) @ Id
2.9V @ 3mA
Series
Gate Charge (Qg) (Max) @ Vgs
5.3 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
370 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
1.6W (Ta), 21W (Tc)
FET Type
Operating Temperature
-40°C ~ 125°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
SG-UFWLB-16-2
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.89400kr.48.94
25kr.4.41000kr.110.25
100kr.3.87940kr.387.94
250kr.3.62548kr.906.37
500kr.3.47268kr.1,736.34
1.000kr.3.34682kr.3,346.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.24603kr.12,984.12
8.000kr.3.02806kr.24,224.48
12.000kr.2.91708kr.35,004.96
20.000kr.2.79239kr.55,847.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250