
IGK048B041SXTSA1 | |
|---|---|
DigiKey Part Number | 448-IGK048B041SXTSA1TR-ND - Tape & Reel (TR) 448-IGK048B041SXTSA1CT-ND - Cut Tape (CT) 448-IGK048B041SXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGK048B041SXTSA1 |
Description | GANFET N-CH 40V 53A 16WLBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 53A (Tc) 1.7W (Ta), 25W (Tc) Surface Mount SG-UFWLB-16-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 5A, 5V | |
Vgs(th) (Max) @ Id | 2.9V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1 nC @ 5 V | |
Vgs (Max) | - | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 25W (Tc) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SG-UFWLB-16-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.6.18800 | kr.61.88 |
| 25 | kr.5.60720 | kr.140.18 |
| 100 | kr.4.96800 | kr.496.80 |
| 250 | kr.4.66320 | kr.1,165.80 |
| 500 | kr.4.47946 | kr.2,239.73 |
| 1.000 | kr.4.32825 | kr.4,328.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.06058 | kr.16,242.32 |
| 8.000 | kr.3.81094 | kr.30,487.52 |
| 12.000 | kr.3.71445 | kr.44,573.40 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |


