Half Bridge Driver DC Motors, General Purpose NMOS PG-TFLGA-27-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge Driver DC Motors, General Purpose NMOS PG-TFLGA-27-2
IGI60L1111B1MXUMA1

IGI60L5050B1MXUMA1

DigiKey Part Number
448-IGI60L5050B1MXUMA1TR-ND - Tape & Reel (TR)
448-IGI60L5050B1MXUMA1CT-ND - Cut Tape (CT)
448-IGI60L5050B1MXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGI60L5050B1MXUMA1
Description
HV IGAN/SIPS/MONOLITH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Half Bridge Driver DC Motors, General Purpose NMOS PG-TFLGA-27-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
2.3A, 3A
Manufacturer
Infineon Technologies
Current - Peak Output
4A, 6.7A
Series
Voltage - Supply
10V ~ 20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
600V (Max)
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Half Bridge
Features
Bootstrap Circuit
Applications
DC Motors, General Purpose
Fault Protection
UVLO
Interface
PWM
Mounting Type
Surface Mount
Load Type
Capacitive and Resistive
Package / Case
27-PowerTFLGA
Technology
NMOS
Supplier Device Package
PG-TFLGA-27-2
Rds On (Typ)
500mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.20000kr.27.20
10kr.20.51000kr.205.10
25kr.18.83480kr.470.87
100kr.16.98930kr.1,698.93
250kr.16.10968kr.4,027.42
500kr.15.57940kr.7,789.70
1.000kr.15.14290kr.15,142.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.12.73799kr.38,213.97
Manufacturers Standard Package
Unit Price without VAT:kr.27.20000
Unit Price with VAT:kr.34.00000