



IFX27001TFV50ATMA1 | |
|---|---|
DigiKey Part Number | IFX27001TFV50ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IFX27001TFV50ATMA1 |
Description | IC REG LINEAR 5V 1A PG-TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IFX27001TFV50ATMA1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.6 mA |
Packaging Tape & Reel (TR) | PSRR 65dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 40V | Supplier Device Package PG-TO252-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.4V @ 1A |

