IFX25001TSV50AKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 88
Unit Price: kr.4.95000
Datasheet

Similar


onsemi
In Stock: 26
Unit Price: kr.7.23000
Datasheet

Similar


onsemi
In Stock: 245
Unit Price: kr.5.58000
Datasheet

Similar


Texas Instruments
In Stock: 17.317
Unit Price: kr.11.79000
Datasheet

Similar


Texas Instruments
In Stock: 6.005
Unit Price: kr.11.79000
Datasheet

Similar


Texas Instruments
In Stock: 3.565
Unit Price: kr.11.41000
Datasheet

Similar


Microchip Technology
In Stock: 130
Unit Price: kr.23.46000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO220-3-1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

IFX25001TSV50AKSA1

DigiKey Part Number
IFX25001TSV50AKSA1-ND
Manufacturer
Manufacturer Product Number
IFX25001TSV50AKSA1
Description
IC REG LIN 5V 400MA PG-TO220-3-1
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO220-3-1
Datasheet
 Datasheet
EDA/CAD Models
IFX25001TSV50AKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tube
Current - Supply (Max)
30 mA
Part Status
Obsolete
PSRR
60dB (100Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
40V
Package / Case
TO-220-3
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
PG-TO220-3-1
Voltage Dropout (Max)
0.5V @ 250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L78M05ABVSTMicroelectronics88497-1461-5-NDkr.4.95000Similar
LM2931AT-5.0Gonsemi26LM2931AT-5.0GOS-NDkr.7.23000Similar
LM2931T-5.0Gonsemi245LM2931T-5.0GOS-NDkr.5.58000Similar
LM340AT-5.0/NOPBTexas Instruments17.317LM340AT-5.0/NOPB-NDkr.11.79000Similar
LM340T-5.0/NOPBTexas Instruments6.005LM340T-5.0/NOPB-NDkr.11.79000Similar
Obsolete
This product is no longer manufactured. View Substitutes