


IFX25001TS V85 | |
|---|---|
DigiKey Part Number | IFX25001TSV85-ND |
Manufacturer | |
Manufacturer Product Number | IFX25001TS V85 |
Description | IC REG LIN 8.5V 400MA TO220-3-1 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IFX25001TS V85 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tube | Current - Supply (Max) 30 mA |
Part Status Obsolete | PSRR 60dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 40V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 8.5V | Supplier Device Package PG-TO220-3-1 |
Voltage Dropout (Max) 0.5V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4940V85 | STMicroelectronics | 8 | 497-19596-ND | kr.11.29000 | Similar |
| L7808ACV | Rochester Electronics, LLC | 360 | 2156-L7808ACV-ND | kr.5.26219 | Similar |
| L7885CV | STMicroelectronics | 8.498 | 497-7266-5-ND | kr.3.36000 | Similar |
| L78M09CV | STMicroelectronics | 2.920 | 497-L78M09CV-ND | kr.3.61000 | Similar |
| L78S09CV | STMicroelectronics | 1.640 | 497-6038-5-ND | kr.5.20000 | Similar |


