IFX1117MEV33HTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 22.222
Unit Price: kr.2.09000
Datasheet

Similar


STMicroelectronics
In Stock: 22.897
Unit Price: kr.2.22000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.9.19000
Datasheet

Similar


Texas Instruments
In Stock: 31.756
Unit Price: kr.6.78000
Datasheet

Similar


Texas Instruments
In Stock: 31.255
Unit Price: kr.9.19000
Datasheet

Similar


Texas Instruments
In Stock: 9.732
Unit Price: kr.6.78000
Datasheet

Similar


Texas Instruments
In Stock: 6.116
Unit Price: kr.7.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.529
Unit Price: kr.44.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 322
Unit Price: kr.44.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 313
Unit Price: kr.46.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.191
Unit Price: kr.45.52000
Datasheet

Similar


onsemi
In Stock: 40.439
Unit Price: kr.2.41000
Datasheet

Similar


onsemi
In Stock: 53.363
Unit Price: kr.3.80000
Datasheet

Similar


onsemi
In Stock: 25.868
Unit Price: kr.3.61000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A PG-SOT223-4-21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A PG-SOT223-4-21
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

IFX1117MEV33HTMA1

DigiKey Part Number
IFX1117MEV33HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IFX1117MEV33HTMA1
Description
IC REG LIN 3.3V 1A SOT223-4-21
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A PG-SOT223-4-21
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
PG-SOT223-4-21
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.959 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.959In Stock
Ships from Rochester Electronics, LLC