
IFS150B12N3E4PB11BPSA1 | |
|---|---|
DigiKey Part Number | 448-IFS150B12N3E4PB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | IFS150B12N3E4PB11BPSA1 |
Description | IGBT MOD 1200V 300A 750W MOD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge 1200 V 300 A 750 W Chassis Mount Module |
Category | Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 150A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 9.3 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Full Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 300 A | Supplier Device Package Module |
Power - Max 750 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | kr.857.68000 | kr.5,146.08 |
| 12 | kr.810.11750 | kr.9,721.41 |
| Unit Price without VAT: | kr.857.68000 |
|---|---|
| Unit Price with VAT: | kr.1,072.10000 |

