
IFS150B12N3E4B31BOSA1 | |
|---|---|
DigiKey Part Number | 448-IFS150B12N3E4B31BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | IFS150B12N3E4B31BOSA1 |
Description | IGBT MOD 1200V 300A 750W MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Full Bridge 1200 V 300 A 750 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 300 A | |
Power - Max | 750 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 9.35 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.611.53100 | kr.6,115.31 |
| Unit Price without VAT: | kr.611.53100 |
|---|---|
| Unit Price with VAT: | kr.764.41375 |



