


IDW80C65D1XKSA1 | |
|---|---|
DigiKey Part Number | IDW80C65D1XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDW80C65D1XKSA1 |
Description | DIODE ARRAY GP 650V 40A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IDW80C65D1XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 77 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.61000 | kr.21.61 |
| 30 | kr.11.71333 | kr.351.40 |
| 120 | kr.9.53200 | kr.1,143.84 |
| 510 | kr.7.93022 | kr.4,044.41 |
| 1.020 | kr.7.34547 | kr.7,492.38 |
| 2.010 | kr.6.86357 | kr.13,795.78 |
| 5.010 | kr.6.85474 | kr.34,342.25 |
| Unit Price without VAT: | kr.21.61000 |
|---|---|
| Unit Price with VAT: | kr.27.01250 |


