IDW40G65C5BXKSA2 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 632
Unit Price: kr.60.13000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: kr.53.84000
Datasheet
Diode 650 V 20A Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 20A Through Hole PG-TO247-3
PG-TO247-3

IDW40G65C5BXKSA2

DigiKey Part Number
IDW40G65C5BXKSA2-ND
Manufacturer
Manufacturer Product Number
IDW40G65C5BXKSA2
Description
DIODE SIL CARB 650V 20A PGTO2473
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Diode 650 V 20A Through Hole PG-TO247-3
Datasheet
 Datasheet
EDA/CAD Models
IDW40G65C5BXKSA2 Models
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
210 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
590pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
PG-TO247-3
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFSH2065ADN-F155onsemi632FFSH2065ADN-F155-NDkr.60.13000Direct
SICR40650WTSMC Diode Solutions01655-SICR40650WT-NDkr.53.84000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.107.30000kr.107.30
30kr.65.05067kr.1,951.52
120kr.55.79208kr.6,695.05
510kr.49.01375kr.24,997.01
1.020kr.46.54270kr.47,473.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.107.30000
Unit Price with VAT:kr.134.12500