
IDW30C65D2XKSA1 | |
|---|---|
DigiKey Part Number | IDW30C65D2XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDW30C65D2XKSA1 |
Description | DIODE ARR GP 650V 15A TO247-3-1 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IDW30C65D2XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 32 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.48000 | kr.16.48 |
| 30 | kr.8.76600 | kr.262.98 |
| 120 | kr.7.05275 | kr.846.33 |
| 510 | kr.5.79339 | kr.2,954.63 |
| 1.020 | kr.5.33337 | kr.5,440.04 |
| 2.010 | kr.4.95419 | kr.9,957.92 |
| 5.010 | kr.4.53555 | kr.22,723.11 |
| 10.020 | kr.4.41106 | kr.44,198.82 |
| Unit Price without VAT: | kr.16.48000 |
|---|---|
| Unit Price with VAT: | kr.20.60000 |

