MFR Recommended



IDW24G65C5BXKSA2 | |
|---|---|
DigiKey Part Number | IDW24G65C5BXKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IDW24G65C5BXKSA2 |
Description | DIODE SIL CARB 650V 12A PGTO2473 |
Customer Reference | |
Detailed Description | Diode 650 V 12A Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IDW24G65C5BXKSA2 Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 190 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 360pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package PG-TO247-3 |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDW32G65C5BXKSA2 | Infineon Technologies | 224 | 448-IDW32G65C5BXKSA2-ND | kr.77.98000 | MFR Recommended |


