
IDP08E65D1XKSA1 | |
|---|---|
DigiKey Part Number | IDP08E65D1XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDP08E65D1XKSA1 |
Description | DIODE STANDARD 650V 8A TO2202 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDP08E65D1XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 50 | kr.7.01640 | kr.350.82 |
| 100 | kr.5.97850 | kr.597.85 |
| 500 | kr.4.81248 | kr.2,406.24 |
| 1.000 | kr.3.90741 | kr.3,907.41 |
| 2.000 | kr.3.87829 | kr.7,756.58 |
| 5.000 | kr.3.72041 | kr.18,602.05 |
| 10.000 | kr.3.06067 | kr.30,606.70 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |

