Diode 650 V 2A Surface Mount PG-VSON-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDL02G65C5XUMA2

DigiKey Part Number
448-IDL02G65C5XUMA2TR-ND - Tape & Reel (TR)
448-IDL02G65C5XUMA2CT-ND - Cut Tape (CT)
448-IDL02G65C5XUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IDL02G65C5XUMA2
Description
DIODE SIL CARB 650V 2A PGVSON4
Customer Reference
Detailed Description
Diode 650 V 2A Surface Mount PG-VSON-4
Datasheet
 Datasheet
EDA/CAD Models
IDL02G65C5XUMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
35 µA @ 650 V
Capacitance @ Vr, F
70pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-VSON-4
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.449
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.54814kr.10,644.42
6.000kr.3.37684kr.20,261.04
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
10kr.6.89800kr.68.98
100kr.4.62250kr.462.25
500kr.3.64614kr.1,823.07
1.000kr.3.33192kr.3,331.92
Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.81000kr.12.81
10kr.8.17900kr.81.79
100kr.5.52720kr.552.72
500kr.4.39172kr.2,195.86
1.000kr.4.02647kr.4,026.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500