
IDK12G65C5XTMA2 | |
|---|---|
DigiKey Part Number | 448-IDK12G65C5XTMA2TR-ND - Tape & Reel (TR) 448-IDK12G65C5XTMA2CT-ND - Cut Tape (CT) 448-IDK12G65C5XTMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDK12G65C5XTMA2 |
Description | DIODE SIL CARB 650V 12A PGTO2632 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12A Surface Mount PG-TO263-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 12 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Capacitance @ Vr, F | 360pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO263-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.27000 | kr.32.27 |
| 10 | kr.21.37800 | kr.213.78 |
| 100 | kr.15.17670 | kr.1,517.67 |
| 500 | kr.13.13268 | kr.6,566.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.68272 | kr.11,682.72 |
| 2.000 | kr.10.96900 | kr.21,938.00 |
| 3.000 | kr.10.72927 | kr.32,187.81 |
| Unit Price without VAT: | kr.32.27000 |
|---|---|
| Unit Price with VAT: | kr.40.33750 |

