IDH09G65C5XKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 393
Unit Price: kr.28.48000
Datasheet

Parametric Equivalent


onsemi
In Stock: 800
Unit Price: kr.25.09000
Datasheet

Parametric Equivalent


onsemi
In Stock: 772
Unit Price: kr.27.78000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1.478
Unit Price: kr.26.11000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 1.914
Unit Price: kr.12.93000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 168
Unit Price: kr.19.78000
Datasheet

Parametric Equivalent


onsemi
In Stock: 11.657
Unit Price: kr.28.80000
Datasheet
TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDH09G65C5XKSA1

DigiKey Part Number
IDH09G65C5XKSA1-ND
Manufacturer
Manufacturer Product Number
IDH09G65C5XKSA1
Description
DIODE SIL CARB 650V 9A PGTO2202
Customer Reference
Detailed Description
Diode 650 V 9A Through Hole PG-TO220-2-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
9A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 9 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
310 µA @ 650 V
Capacitance @ Vr, F
270pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TO220-2-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes