
ICE5QR4780BG1XUMA1 | |
|---|---|
DigiKey Part Number | 448-ICE5QR4780BG1XUMA1TR-ND - Tape & Reel (TR) 448-ICE5QR4780BG1XUMA1CT-ND - Cut Tape (CT) 448-ICE5QR4780BG1XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE5QR4780BG1XUMA1 |
Description | ICE5QR4780BG1XUMA1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology PG-DSO-12-24 |
Datasheet | Datasheet |
EDA/CAD Models | ICE5QR4780BG1XUMA1 Models |
Category | Voltage - Start Up 16 V |
Manufacturer Infineon Technologies | Voltage - Supply (Vcc/Vdd) 10V ~ 32V |
Series | Power (Watts) 28 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 16-SOIC (0.154", 3.90mm Width), 12 Leads |
Internal Switch(s) Yes | Supplier Device Package PG-DSO-12-24 |
Voltage - Breakdown 800V | Mounting Type Surface Mount |
Topology Flyback |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.5.97900 | kr.59.79 |
| 25 | kr.5.41440 | kr.135.36 |
| 100 | kr.4.79110 | kr.479.11 |
| 250 | kr.4.49428 | kr.1,123.57 |
| 500 | kr.4.31538 | kr.2,157.69 |
| 1.000 | kr.4.24095 | kr.4,240.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.01251 | kr.10,031.27 |
| 5.000 | kr.3.91873 | kr.19,593.65 |
| 7.500 | kr.3.87177 | kr.29,038.28 |
| 12.500 | kr.3.81977 | kr.47,747.12 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

