Similar




ICE5QR2280AZXKLA1 | |
|---|---|
DigiKey Part Number | 448-ICE5QR2280AZXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE5QR2280AZXKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology PG-DIP-7 |
Datasheet | Datasheet |
EDA/CAD Models | ICE5QR2280AZXKLA1 Models |
Category | Voltage - Start Up 16 V |
Manufacturer Infineon Technologies | Voltage - Supply (Vcc/Vdd) 10V ~ 27V |
Series | Power (Watts) 41 W |
Packaging Tube | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Internal Switch(s) Yes | Supplier Device Package PG-DIP-7 |
Voltage - Breakdown 800V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICE5QR2280BGXUMA1 | Infineon Technologies | 1.855 | 448-ICE5QR2280BGXUMA1CT-ND | kr.12.81000 | Similar |


