



ICE5QR1680AGXUMA1 | |
|---|---|
DigiKey Part Number | ICE5QR1680AGXUMA1TR-ND - Tape & Reel (TR) ICE5QR1680AGXUMA1CT-ND - Cut Tape (CT) ICE5QR1680AGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE5QR1680AGXUMA1 |
Description | IC CTLR QUASI-RES FLYBACK 12DSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology PG-DSO-12-21 |
Datasheet | Datasheet |
Category | Voltage - Start Up 16 V |
Manufacturer Infineon Technologies | Voltage - Supply (Vcc/Vdd) 10V ~ 27V |
Series | Power (Watts) 50 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 16-SOIC (0.154", 3.90mm Width), 12 Leads |
Internal Switch(s) Yes | Supplier Device Package PG-DSO-12-21 |
Voltage - Breakdown 800V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 10 | kr.10.60700 | kr.106.07 |
| 25 | kr.9.67720 | kr.241.93 |
| 100 | kr.8.65280 | kr.865.28 |
| 250 | kr.8.16416 | kr.2,041.04 |
| 500 | kr.7.91434 | kr.3,957.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.37114 | kr.18,427.85 |
| 5.000 | kr.7.21690 | kr.36,084.50 |
| 7.500 | kr.7.13961 | kr.53,547.08 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |

