Converter Offline Flyback Topology 125kHz PG-DSO-12-21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE5GR2280AGXUMA1

DigiKey Part Number
ICE5GR2280AGXUMA1TR-ND - Tape & Reel (TR)
ICE5GR2280AGXUMA1CT-ND - Cut Tape (CT)
ICE5GR2280AGXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE5GR2280AGXUMA1
Description
IC OFFLINE SWITCH FLYBACK 12DSO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 125kHz PG-DSO-12-21
Datasheet
 Datasheet
EDA/CAD Models
ICE5GR2280AGXUMA1 Models
Product Attributes
Filter Similar Products
Category
Duty Cycle
75%
Manufacturer
Infineon Technologies
Frequency - Switching
125kHz
Series
Power (Watts)
23 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Part Status
Active
Control Features
EN, Soft Start, Sync
Output Isolation
Non-Isolated
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width), 12 Leads
Voltage - Breakdown
800V
Supplier Device Package
PG-DSO-12-21
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
10V ~ 25.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.41000kr.11.41
10kr.8.40100kr.84.01
25kr.7.63600kr.190.90
100kr.6.79970kr.679.97
250kr.6.40088kr.1,600.22
500kr.6.16046kr.3,080.23
1.000kr.6.13928kr.6,139.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.75340kr.14,383.50
5.000kr.5.62745kr.28,137.25
7.500kr.5.56437kr.41,732.78
Manufacturers Standard Package
Unit Price without VAT:kr.11.41000
Unit Price with VAT:kr.14.26250