
ICE5BR3995BZ1XKLA1 | |
|---|---|
DigiKey Part Number | 448-ICE5BR3995BZ1XKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE5BR3995BZ1XKLA1 |
Description | ICE5BR3995BZ1XKLA1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 65kHz PG-DIP-7-10 |
Datasheet | Datasheet |
EDA/CAD Models | ICE5BR3995BZ1XKLA1 Models |
Category | Voltage - Supply (Vcc/Vdd) 10V ~ 32V |
Manufacturer Infineon Technologies | Duty Cycle 75% |
Series | Frequency - Switching 65kHz |
Packaging Tube | Power (Watts) 30 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 950V | Supplier Device Package PG-DIP-7-10 |
Topology Buck, Flyback | Mounting Type Through Hole |
Voltage - Start Up 16 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.65000 | kr.14.65 |
| 50 | kr.7.10580 | kr.355.29 |
| 100 | kr.6.36850 | kr.636.85 |
| 500 | kr.5.07568 | kr.2,537.84 |
| 1.000 | kr.4.65984 | kr.4,659.84 |
| 2.000 | kr.4.31019 | kr.8,620.38 |
| 5.000 | kr.3.93200 | kr.19,660.00 |
| 10.000 | kr.3.70732 | kr.37,073.20 |
| Unit Price without VAT: | kr.14.65000 |
|---|---|
| Unit Price with VAT: | kr.18.31250 |



