
ICE3AR1580VJZXKLA1 | |
|---|---|
DigiKey Part Number | 448-ICE3AR1580VJZXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE3AR1580VJZXKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-DIP-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3AR1580VJZXKLA1 Models |
Category | Voltage - Supply (Vcc/Vdd) 10.5V ~ 27V |
Manufacturer Infineon Technologies | Duty Cycle 75% |
Series | Frequency - Switching 100kHz |
Packaging Tube | Power (Watts) 57 W |
Part Status Active | Fault Protection Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 800V | Supplier Device Package PG-DIP-7-1 |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 17 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.47000 | kr.15.47 |
| 10 | kr.11.46300 | kr.114.63 |
| 50 | kr.9.86500 | kr.493.25 |
| 100 | kr.9.36990 | kr.936.99 |
| 250 | kr.8.84736 | kr.2,211.84 |
| 500 | kr.8.53238 | kr.4,266.19 |
| 1.000 | kr.8.27307 | kr.8,273.07 |
| 2.500 | kr.7.99943 | kr.19,998.58 |
| 5.000 | kr.7.83445 | kr.39,172.25 |
| Unit Price without VAT: | kr.15.47000 |
|---|---|
| Unit Price with VAT: | kr.19.33750 |


