PFC IC Continuous Conduction (CCM) 65kHz PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE2PCS02GXUMA1

DigiKey Part Number
ICE2PCS02GXUMA1TR-ND - Tape & Reel (TR)
ICE2PCS02GXUMA1CT-ND - Cut Tape (CT)
ICE2PCS02GXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE2PCS02GXUMA1
Description
IC PFC CTRLR CCM 65KHZ 8DSO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 65kHz PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
ICE2PCS02GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Continuous Conduction (CCM)
Frequency - Switching
65kHz
Current - Startup
450 µA
Voltage - Supply
11V ~ 25V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.841
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.40000kr.5.40
10kr.3.85800kr.38.58
25kr.3.47240kr.86.81
100kr.3.04720kr.304.72
250kr.2.84412kr.711.03
500kr.2.72194kr.1,360.97
1.000kr.2.62177kr.2,621.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.51498kr.6,287.45
5.000kr.2.45092kr.12,254.60
7.500kr.2.41886kr.18,141.45
12.500kr.2.38332kr.29,791.50
17.500kr.2.36255kr.41,344.62
25.000kr.2.34257kr.58,564.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.40000
Unit Price with VAT:kr.6.75000