Charger IC PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICC80QSGXUMA1

DigiKey Part Number
448-ICC80QSGXUMA1TR-ND - Tape & Reel (TR)
448-ICC80QSGXUMA1CT-ND - Cut Tape (CT)
448-ICC80QSGXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICC80QSGXUMA1
Description
FLYBACK CONTROLLER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Charger IC PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
ICC80QSGXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Manufacturer
Infineon Technologies
Voltage - Supply (Max)
23V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Charging
Constant - Programmable
Supplier Device Package
PG-DSO-8
Programmable Features
Current, Timer, Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.479
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.81000kr.38.10
25kr.3.43120kr.85.78
100kr.3.01090kr.301.09
250kr.2.81040kr.702.60
500kr.2.68956kr.1,344.78
1.000kr.2.59090kr.2,590.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.48518kr.6,212.95
5.000kr.2.42192kr.12,109.60
7.500kr.2.39026kr.17,926.95
12.500kr.2.35515kr.29,439.38
17.500kr.2.33462kr.40,855.85
25.000kr.2.31490kr.57,872.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250