
IAUZ30N06S5L140ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUZ30N06S5L140ATMA1TR-ND - Tape & Reel (TR) 448-IAUZ30N06S5L140ATMA1CT-ND - Cut Tape (CT) 448-IAUZ30N06S5L140ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUZ30N06S5L140ATMA1 |
Description | MOSFET N-CH 60V 30A TSDSON-8-32 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tj) 33W (Tc) Surface Mount PG-TSDSON-8-32 |
Datasheet | Datasheet |
EDA/CAD Models | IAUZ30N06S5L140ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 12.2 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 888 pF @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 33W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TSDSON-8-32 |
Rds On (Max) @ Id, Vgs 14mOhm @ 15A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.2V @ 10µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.13515 | kr.10,675.75 |
| 10.000 | kr.1.98369 | kr.19,836.90 |
| 15.000 | kr.1.90655 | kr.28,598.25 |
| 25.000 | kr.1.81989 | kr.45,497.25 |
| 35.000 | kr.1.76860 | kr.61,901.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.5.65500 | kr.56.55 |
| 100 | kr.3.71140 | kr.371.14 |
| 500 | kr.2.87582 | kr.1,437.91 |
| 1.000 | kr.2.60669 | kr.2,606.69 |
| 2.000 | kr.2.38026 | kr.4,760.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.4.83700 | kr.48.37 |
| 100 | kr.3.17700 | kr.317.70 |
| 500 | kr.2.46170 | kr.1,230.85 |
| 1.000 | kr.2.23136 | kr.2,231.36 |
| 2.000 | kr.2.03749 | kr.4,074.98 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |









