
IAUTN15S6N038ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUTN15S6N038ATMA1TR-ND - Tape & Reel (TR) 448-IAUTN15S6N038ATMA1CT-ND - Cut Tape (CT) 448-IAUTN15S6N038ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUTN15S6N038ATMA1 |
Description | MOSFET_(120V 300V) |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 170A (Tj) 263W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IAUTN15S6N038ATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 166µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 88 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6200 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 263W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 150 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Supplier Device Package PG-HSOF-8-1 |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 85A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.80000 | kr.38.80 |
| 10 | kr.29.75400 | kr.297.54 |
| 25 | kr.27.49520 | kr.687.38 |
| 100 | kr.25.01510 | kr.2,501.51 |
| 250 | kr.23.83284 | kr.5,958.21 |
| 500 | kr.23.11982 | kr.11,559.91 |
| 1.000 | kr.22.53318 | kr.22,533.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.20.29434 | kr.40,588.68 |
| Unit Price without VAT: | kr.38.80000 |
|---|---|
| Unit Price with VAT: | kr.48.50000 |


