


IAUS300N08S5N011ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUS300N08S5N011ATMA1TR-ND - Tape & Reel (TR) 448-IAUS300N08S5N011ATMA1CT-ND - Cut Tape (CT) 448-IAUS300N08S5N011ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUS300N08S5N011ATMA1 |
Description | MOSFET_(75V 120V( PG-HSOG-8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 410A (Tj) 375W (Tc) Surface Mount PG-HSOG-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IAUS300N08S5N011ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 275µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 231 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 16250 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package PG-HSOG-8-1 |
Rds On (Max) @ Id, Vgs 1.1mOhm @ 100A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.56000 | kr.43.56 |
| 10 | kr.29.25900 | kr.292.59 |
| 100 | kr.21.17120 | kr.2,117.12 |
| 500 | kr.19.84470 | kr.9,922.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.16.21297 | kr.29,183.35 |
| Unit Price without VAT: | kr.43.56000 |
|---|---|
| Unit Price with VAT: | kr.54.45000 |



