N-Channel 40 V 53A (Ta), 500A (Tj) 193W (Tc) Surface Mount PG-HSOG-4-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 53A (Ta), 500A (Tj) 193W (Tc) Surface Mount PG-HSOG-4-1
OptiMOS 7 Automotive MOSFETs from Infineon PIO | DigiKey

IAUMN04S7N006GAUMA1

DigiKey Part Number
448-IAUMN04S7N006GAUMA1TR-ND - Tape & Reel (TR)
448-IAUMN04S7N006GAUMA1CT-ND - Cut Tape (CT)
448-IAUMN04S7N006GAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUMN04S7N006GAUMA1
Description
MOSFET_(20V 40V)
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 53A (Ta), 500A (Tj) 193W (Tc) Surface Mount PG-HSOG-4-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 105µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
134 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
9224 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
193W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Supplier Device Package
PG-HSOG-4-1
Rds On (Max) @ Id, Vgs
0.6mOhm @ 100A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.44000kr.17.44
10kr.13.01600kr.130.16
25kr.11.90640kr.297.66
100kr.10.68860kr.1,068.86
250kr.10.10772kr.2,526.93
500kr.9.75752kr.4,878.76
1.000kr.9.46930kr.9,469.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.8.69509kr.17,390.18
4.000kr.8.32997kr.33,319.88
Manufacturers Standard Package
Unit Price without VAT:kr.17.44000
Unit Price with VAT:kr.21.80000