N-Channel 40 V 250A (Tj) 240W (Tc) Surface Mount PG-HSOG-4-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 250A (Tj) 240W (Tc) Surface Mount PG-HSOG-4-1
OptiMOS 7 Automotive MOSFETs from Infineon PIO | DigiKey

IAUMN04S7N005GAUMA1

DigiKey Part Number
448-IAUMN04S7N005GAUMA1TR-ND - Tape & Reel (TR)
448-IAUMN04S7N005GAUMA1CT-ND - Cut Tape (CT)
448-IAUMN04S7N005GAUMA1DKR-ND
Manufacturer
Manufacturer Product Number
IAUMN04S7N005GAUMA1
Description
MOSFET_(20V 40V)
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 250A (Tj) 240W (Tc) Surface Mount PG-HSOG-4-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
185 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
12674 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
240W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Supplier Device Package
PG-HSOG-4-1
Rds On (Max) @ Id, Vgs
0.5mOhm @ 125A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 140µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.21.37000kr.21.37
10kr.16.06600kr.160.66
25kr.14.73920kr.368.48
100kr.13.27850kr.1,327.85
250kr.12.58184kr.3,145.46
500kr.12.16190kr.6,080.95
1.000kr.11.81624kr.11,816.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.10.62686kr.21,253.72
4.000kr.10.46100kr.41,844.00
Manufacturers Standard Package
448-IAUMN04S7N005GAUMA1DKR-ND
QuantityUnit PriceExt Price
1kr.21.37000kr.21.37
10kr.16.06600kr.160.66
25kr.14.73920kr.368.48
100kr.13.27850kr.1,327.85
250kr.12.58184kr.3,145.46
500kr.12.16190kr.6,080.95
1.000kr.11.81624kr.11,816.24
Unit Price without VAT:kr.21.37000
Unit Price with VAT:kr.26.71250